Part Details for ACSB-1206-601-T by Abracon Corporation
Overview of ACSB-1206-601-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Part Details for ACSB-1206-601-T
ACSB-1206-601-T CAD Models
ACSB-1206-601-T Part Data Attributes
|
ACSB-1206-601-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACSB-1206-601-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Width | 1.6 mm |
Alternate Parts for ACSB-1206-601-T
This table gives cross-reference parts and alternative options found for ACSB-1206-601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSB-1206-601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILBB1210ER600V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | ACSB-1206-601-T vs ILBB1210ER600V |
CZB2BGTTE310K | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ACSB-1206-601-T vs CZB2BGTTE310K |
CZB2BGTTE600J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ACSB-1206-601-T vs CZB2BGTTE600J |
ILBB1806ER800V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | Vishay Intertechnologies | ACSB-1206-601-T vs ILBB1806ER800V |
BBSJ00160808221Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | ACSB-1206-601-T vs BBSJ00160808221Y00 |
SZ1005K121CTF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | ACSB-1206-601-T vs SZ1005K121CTF |
HRB0603S181P.400FT | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | ACSB-1206-601-T vs HRB0603S181P.400FT |
CZB2BGTTE520P | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ACSB-1206-601-T vs CZB2BGTTE520P |
BMB-2E-0031B-N3 | 1 FUNCTIONS, 0.4A, FERRITE CHIP, EIA STD PACKAGE SIZE 1210 | TE Connectivity | ACSB-1206-601-T vs BMB-2E-0031B-N3 |
CZB2AGTTD401P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | ACSB-1206-601-T vs CZB2AGTTD401P |