-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7187
|
Newark | Ferrite Bead, 0.35Ohm, 200Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 742792606 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24AC5659
|
Newark | Ferrite Bead, 120R, 0.2A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:120Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792606 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
732-4662-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23680 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792606
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 350MHz 120Ohm 200mA AEC-Q200 RoHS: Compliant | 37041 |
|
$0.1010 / $0.1800 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2A, FERRITE CHIP | 1303 |
|
$0.1213 / $0.2274 | Buy Now |
|
ComSIT USA | WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s) RoHS: Not Compliant | Europe - 685 |
|
RFQ | |
DISTI #
85D1074
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 200 mA, 350 mΩ, 100 MHz, 120 Ω, ±25 %, 742792606 Min Qty: 1 | 200 |
|
$0.1502 / $0.1794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792606
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792606
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 350 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 742792606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608GM601T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | 742792606 vs CB1608GM601T |
CZB1JSTTE121K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | 742792606 vs CZB1JSTTE121K |
CZB1JSTE121P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | 742792606 vs CZB1JSTE121P |
CZB1JGTTE301J | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | 742792606 vs CZB1JGTTE301J |
ILBB0603ER301V | Ferrite Chip, 1 Function(s), 0.15A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | 742792606 vs ILBB0603ER301V |
CZB1JGTTE301M | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | 742792606 vs CZB1JGTTE301M |
CB1608GA271E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | 742792606 vs CB1608GA271E |
MMZ1608SHE601ATD25 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | 742792606 vs MMZ1608SHE601ATD25 |
CZB1JGTTE421J | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | 742792606 vs CZB1JGTTE421J |
HB-1M1608-601JT | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | World Products Inc | 742792606 vs HB-1M1608-601JT |