Part Details for 74213-002 by Amphenol FCi
Overview of 74213-002 by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74213-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG74213-002
|
Heilind Electronics | MEG-ARRAY 240 POS PLUG,- 0MM, | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 65 |
|
$8.3362 / $13.8937 | Buy Now |
|
Quest Components | 52 |
|
$11.5781 / $18.5250 | Buy Now | |
|
Quest Components | 124 |
|
$14.1750 / $18.2250 | Buy Now | |
DISTI #
BRG74213-002
|
Interstate Connecting Components | MEG-ARRAY 240 POS PLUG,- 0MM, | 0 |
|
Buy Now |
Part Details for 74213-002
74213-002 CAD Models
74213-002 Part Data Attributes:
|
74213-002
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74213-002
Amphenol FCi
Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for 74213-002
This table gives cross-reference parts and alternative options found for 74213-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74213-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74213-102LF | Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 74213-002 vs 74213-102LF |
74213-002LF | Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 74213-002 vs 74213-002LF |