Part Details for 74213-002LF by Amphenol FCi
Overview of 74213-002LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 74213-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33654623
|
Verical | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 2700 |
|
$12.8300 | Buy Now |
Part Details for 74213-002LF
74213-002LF CAD Models
74213-002LF Part Data Attributes
|
74213-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74213-002LF
Amphenol FCi
Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for 74213-002LF
This table gives cross-reference parts and alternative options found for 74213-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74213-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74213-002 | Amphenol Communications Solutions | Check for Price | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | 74213-002LF vs 74213-002 |
74213-202LF | Amphenol Communications Solutions | Check for Price | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | 74213-002LF vs 74213-202LF |
74213-002 | Amphenol FCi | Check for Price | Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, | 74213-002LF vs 74213-002 |
74213-102 | Amphenol Communications Solutions | Check for Price | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | 74213-002LF vs 74213-102 |
74213-202LF | Amphenol FCi | Check for Price | Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 74213-002LF vs 74213-202LF |