Part Details for 741X163910JP by CTS Corporation
Overview of 741X163910JP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741X163910JP
741X163910JP CAD Models
741X163910JP Part Data Attributes
|
741X163910JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X163910JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 91ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 91 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.95 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 91 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741X163910JP
This table gives cross-reference parts and alternative options found for 741X163910JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163910JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KLBK910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163910JP vs CN1F8KLBK910J |
CN1FN8KTBK910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163910JP vs CN1FN8KTBK910J |
MNR18E0APJ910 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 91ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | ROHM Semiconductor | 741X163910JP vs MNR18E0APJ910 |
CN1F8NKLTP910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163910JP vs CN1F8NKLTP910J |
CN1F8NKTTD910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163910JP vs CN1F8NKTTD910J |
CN1F8KLTP910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163910JP vs CN1F8KLTP910J |
TSN3ATJ910 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163910JP vs TSN3ATJ910 |
CN1F8NKTTP910J | Array/Network Resistor, Isolated, 0.25W, 91ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163910JP vs CN1F8NKTTP910J |
TSN3AJ910V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163910JP vs TSN3AJ910V |
CN1F8KTBK910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163910JP vs CN1F8KTBK910J |