Part Details for 74175-N by Philips Semiconductors
Overview of 74175-N by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89074-175LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 2 Mod, Press Fit. | |
SiT8208AC-22-33S-74.175824 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-23-33S-74.175824 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Part Details for 74175-N
74175-N CAD Models
74175-N Part Data Attributes
|
74175-N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74175-N
Philips Semiconductors
TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 74175-N
This table gives cross-reference parts and alternative options found for 74175-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74175-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74175B | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | 74175-N vs 74175B |
JM38510/01702BEA | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 | National Semiconductor Corporation | 74175-N vs JM38510/01702BEA |
SNJ54175J-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74175-N vs SNJ54175J-00 |
74175-N | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 74175-N vs 74175-N |
S54175F | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | 74175-N vs S54175F |
SN74175N-10 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74175-N vs SN74175N-10 |
74175-N | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | 74175-N vs 74175-N |
5962-3801702BEX | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | 74175-N vs 5962-3801702BEX |
SN74175N-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74175-N vs SN74175N-00 |
M38510/01702BEX | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, | Rochester Electronics LLC | 74175-N vs M38510/01702BEX |