Part Details for 74175B by NXP Semiconductors
Overview of 74175B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74175B
74175B CAD Models
74175B Part Data Attributes
|
74175B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74175B
NXP Semiconductors
IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 74175B
This table gives cross-reference parts and alternative options found for 74175B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74175B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01702BEA | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 | National Semiconductor Corporation | 74175B vs JM38510/01702BEA |
SNJ54175J-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74175B vs SNJ54175J-00 |
74175-N | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 74175B vs 74175-N |
S54175F | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | 74175B vs S54175F |
SN74175N-10 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74175B vs SN74175N-10 |
74175-N | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | 74175B vs 74175-N |
5962-3801702BEX | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | 74175B vs 5962-3801702BEX |
SN74175N-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74175B vs SN74175N-00 |
M38510/01702BEX | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, | Rochester Electronics LLC | 74175B vs M38510/01702BEX |
74175B | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | Signetics | 74175B vs 74175B |