Datasheets
74167PC by:

IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,PLASTIC

Part Details for 74167PC by Texas Instruments

Overview of 74167PC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for 74167PC

74167PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74167PC Part Data Attributes

74167PC Texas Instruments
Buy Now Datasheet
Compare Parts:
74167PC Texas Instruments IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family TTL/H/L
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Load Capacitance (CL) 15 pF
Load/Preset Input NO
Logic IC Type DECADE COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 99 mA
Prop. Delay@Nom-Sup 39 ns
Propagation Delay (tpd) 39 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz

Alternate Parts for 74167PC

This table gives cross-reference parts and alternative options found for 74167PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74167PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74167N Synchronous decade rate multiplier 16-PDIP 0 to 70 Texas Instruments 74167PC vs SN74167N
SNJ54167J-00 TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 Texas Instruments 74167PC vs SNJ54167J-00
SN54167J Decade Counter, TTL/H/L Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC 74167PC vs SN54167J
SN74167N-10 TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16 Texas Instruments 74167PC vs SN74167N-10
74167PC IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,PLASTIC National Semiconductor Corporation 74167PC vs 74167PC
SN74167N Decade Counter, TTL/H/L Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC 74167PC vs SN74167N
54167J/B Decade Counter, Rochester Electronics LLC 74167PC vs 54167J/B
SN74167J TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 Texas Instruments 74167PC vs SN74167J
SN54167J TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments 74167PC vs SN54167J
74167DC IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,CERAMIC National Semiconductor Corporation 74167PC vs 74167DC
Part Number Description Manufacturer Compare
SN54167W TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, CERAMIC, DFP-16 Texas Instruments 74167PC vs SN54167W
SNJ54167W-00 TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 Texas Instruments 74167PC vs SNJ54167W-00
SN74167N Decade Counter, TTL/H/L Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC 74167PC vs SN74167N
SNJ54167W-10 TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 Texas Instruments 74167PC vs SNJ54167W-10
SNJ54167W TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 Texas Instruments 74167PC vs SNJ54167W
SN54167J Decade Counter, TTL/H/L Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC 74167PC vs SN54167J
SN54167W-10 TTL/H/L SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 Texas Instruments 74167PC vs SN54167W-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74167PC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74167PC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74167PC would you like to use for your alert(s)?
  • Please alert me when 74167PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74167PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74167PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74167PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74167PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74167PC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: