Part Details for 7411SYCQE by C&K
Overview of 7411SYCQE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 7411SYCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH7438
|
Newark | 7411Sycqe |C&k Components 7411SYCQE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0700 | Buy Now |
DISTI #
7411SYCQE-ND
|
DigiKey | SWITCH TOGGLE DP3T 5A 120V Min Qty: 500 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2500 | Buy Now |
DISTI #
611-7411SYCQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$21.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$26.6700 | Buy Now |
DISTI #
53128135
|
Verical | Switch Toggle ON ON ON DP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1935 | Americas - 199 |
|
$32.0970 / $53.4560 | Buy Now |
DISTI #
000000000000019562
|
Sager | Toggle Switches Toggle Min Qty: 100 | 0 |
|
$28.3300 | Buy Now |
Part Details for 7411SYCQE
7411SYCQE CAD Models
7411SYCQE Part Data Attributes
|
7411SYCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7411SYCQE
C&K
TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON-ON,PC TAIL TERMINAL,TOGGLE,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7411SYCQE
This table gives cross-reference parts and alternative options found for 7411SYCQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7411SYCQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7411J60CKI3 | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | 7411SYCQE vs 7411J60CKI3 |
7411J90CKI1 | Toggle Switch, TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | ITT Interconnect Solutions | 7411SYCQE vs 7411J90CKI1 |
7411J90CKE3 | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | 7411SYCQE vs 7411J90CKE3 |
7411J90CLI2 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7411SYCQE vs 7411J90CLI2 |
7411J90CMI3 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7411SYCQE vs 7411J90CMI3 |
7411J2CLI1 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7411SYCQE vs 7411J2CLI1 |
7411L2YCQE | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | 7411SYCQE vs 7411L2YCQE |
7411J90CLI3 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7411SYCQE vs 7411J90CLI3 |
7411J60CMI1 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7411SYCQE vs 7411J60CMI1 |
7411J90CKI2 | Toggle Switch, TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | ITT Interconnect Solutions | 7411SYCQE vs 7411J90CKI2 |