Datasheets
7411J2CLI1 by:

TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT

Part Details for 7411J2CLI1 by C&K

Overview of 7411J2CLI1 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7411J2CLI1

7411J2CLI1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7411J2CLI1 Part Data Attributes

7411J2CLI1 C&K
Buy Now Datasheet
Compare Parts:
7411J2CLI1 C&K TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type LEVER
Body Breadth 12.7 mm
Body Height 12.57 mm
Body Length or Diameter 21.59 mm
Contact (AC) Max Rating R Load 5A@120VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Electrical Life 40000 Cycle(s)
JESD-609 Code e0
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function 4PDT
Switch Type TOGGLE SWITCH
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Termination Type SOLDER

Alternate Parts for 7411J2CLI1

This table gives cross-reference parts and alternative options found for 7411J2CLI1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7411J2CLI1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7411J2CLI3 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J2CLI3
7411J2CLE2 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J2CLE2
Part Number Description Manufacturer Compare
7411J60CKI3 TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J60CKI3
7411J90CKI1 Toggle Switch, TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT ITT Interconnect Solutions 7411J2CLI1 vs 7411J90CKI1
7411J90CKE3 TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J90CKE3
7411J90CLI2 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J90CLI2
7411J90CMI3 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J90CMI3
7411L2YCQE TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON-ON,PC TAIL TERMINAL,TOGGLE,12 C&K 7411J2CLI1 vs 7411L2YCQE
7411J90CLI3 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J90CLI3
7411J60CMI1 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J60CMI1
7411J90CKI2 Toggle Switch, TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT ITT Interconnect Solutions 7411J2CLI1 vs 7411J90CKI2
7411J90CKI3 TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT C&K 7411J2CLI1 vs 7411J90CKI3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7411J2CLI1 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7411J2CLI1 by C&K

Select Manufacturer
Which Manufacturer of 7411J2CLI1 would you like to use for your alert(s)?
  • Please alert me when 7411J2CLI1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7411J2CLI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7411J2CLI1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7411J2CLI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7411J2CLI1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7411J2CLI1 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: