Part Details for 74010T-23F-35JB by HiRel Connectors Inc
Overview of 74010T-23F-35JB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 | |
SSM3K341R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, SOT-23F, AEC-Q101 | |
N0801S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / |
Part Details for 74010T-23F-35JB
74010T-23F-35JB CAD Models
74010T-23F-35JB Part Data Attributes
|
74010T-23F-35JB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010T-23F-35JB
HiRel Connectors Inc
MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for 74010T-23F-35JB
This table gives cross-reference parts and alternative options found for 74010T-23F-35JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-23F-35JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-23C-35SB | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23F-35JB vs 74010T-23C-35SB |
MB914T23F35SB | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-23F-35JB vs MB914T23F35SB |
MS27468E23A35SB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | 74010T-23F-35JB vs MS27468E23A35SB |
MS27468E-23D-35JB | MIL Series Connector, 100 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23F-35JB vs MS27468E-23D-35JB |
MS27468T23N35SB | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-23F-35JB vs MS27468T23N35SB |
74010E-23N-35SB | MIL Series Connector, 100 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23F-35JB vs 74010E-23N-35SB |
MB914Y23N35SB | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-23F-35JB vs MB914Y23N35SB |
MS27468E-23E-35JB | MIL Series Connector, 100 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23F-35JB vs MS27468E-23E-35JB |
MS27468E-23F-35JB | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23F-35JB vs MS27468E-23F-35JB |
MS27468G-23C-35SB | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23F-35JB vs MS27468G-23C-35SB |