Part Details for MB914Y23N35SB by TE Connectivity
Overview of MB914Y23N35SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB914Y23N35SB
MB914Y23N35SB CAD Models
MB914Y23N35SB Part Data Attributes
|
MB914Y23N35SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914Y23N35SB
TE Connectivity
CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0122 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MB914Y23N35SB
This table gives cross-reference parts and alternative options found for MB914Y23N35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y23N35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-23F-35SB | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y23N35SB vs 74010T-23F-35SB |
AE168E23F35SB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB914Y23N35SB vs AE168E23F35SB |
MS27468E-23N-35SB | MIL Series Connector, 100 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y23N35SB vs MS27468E-23N-35SB |
MS27468T23F35JB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MB914Y23N35SB vs MS27468T23F35JB |
MS27468E23E35JB | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MB914Y23N35SB vs MS27468E23E35JB |
MB914E23E35SB | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914Y23N35SB vs MB914E23E35SB |
74010E-23C-35SB | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y23N35SB vs 74010E-23C-35SB |
MS27468E-23D-35SB | MIL Series Connector, 100 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y23N35SB vs MS27468E-23D-35SB |
MS27468E23D35JB | MIL Series Connector, 100 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MB914Y23N35SB vs MS27468E23D35JB |
MS27468T-23C-35SB | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y23N35SB vs MS27468T-23C-35SB |