Part Details for 74010T-23D-53SD by HiRel Connectors Inc
Overview of 74010T-23D-53SD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4355-3SD1Z | Analog Devices | Evaluation Board | |
EV-AD5443/46/53SDZ | Analog Devices | evaluation board i.c. | |
EVAL-AD5753SDZ | Analog Devices | EVALUATION BOARD |
Part Details for 74010T-23D-53SD
74010T-23D-53SD CAD Models
74010T-23D-53SD Part Data Attributes
|
74010T-23D-53SD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010T-23D-53SD
HiRel Connectors Inc
MIL Series Connector, 53 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for 74010T-23D-53SD
This table gives cross-reference parts and alternative options found for 74010T-23D-53SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-23D-53SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468Y23B53SD | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-23D-53SD vs MS27468Y23B53SD |
MB914E23E53SD | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-23D-53SD vs MB914E23E53SD |
MS27468P23A53SD | MIL Series Connector, | ITT Interconnect Solutions | 74010T-23D-53SD vs MS27468P23A53SD |
MS27468T-23E-53SD | MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23D-53SD vs MS27468T-23E-53SD |
AE168T23B53SD | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | 74010T-23D-53SD vs AE168T23B53SD |
AE168E23A53SD | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | 74010T-23D-53SD vs AE168E23A53SD |
MS27468Y23D53SD | 53 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-23D-53SD vs MS27468Y23D53SD |
MS27468Y23E53SD | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-23D-53SD vs MS27468Y23E53SD |
74010G-23B-53SD | MIL Series Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23D-53SD vs 74010G-23B-53SD |
MS27468T23D53JD | MIL Series Connector, 53 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | 74010T-23D-53SD vs MS27468T23D53JD |