Part Details for MB914E23E53SD by TE Connectivity
Overview of MB914E23E53SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB914E23E53SD
MB914E23E53SD CAD Models
MB914E23E53SD Part Data Attributes
|
MB914E23E53SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914E23E53SD
TE Connectivity
CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for MB914E23E53SD
This table gives cross-reference parts and alternative options found for MB914E23E53SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914E23E53SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468Y23B53SD | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914E23E53SD vs MS27468Y23B53SD |
MS27468P23A53SD | MIL Series Connector, | ITT Interconnect Solutions | MB914E23E53SD vs MS27468P23A53SD |
MS27468T-23E-53SD | MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E23E53SD vs MS27468T-23E-53SD |
AE168T23B53SD | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB914E23E53SD vs AE168T23B53SD |
AE168E23A53SD | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB914E23E53SD vs AE168E23A53SD |
MS27468Y23D53SD | 53 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914E23E53SD vs MS27468Y23D53SD |
MS27468Y23E53SD | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914E23E53SD vs MS27468Y23E53SD |
74010G-23B-53SD | MIL Series Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E23E53SD vs 74010G-23B-53SD |
MS27468T23D53JD | MIL Series Connector, 53 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MB914E23E53SD vs MS27468T23D53JD |
MS27468T-23E-53JD | MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E23E53SD vs MS27468T-23E-53JD |