Part Details for 74010T-11F-4JD by HiRel Connectors Inc
Overview of 74010T-11F-4JD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74010T-11F-4JD
74010T-11F-4JD CAD Models
74010T-11F-4JD Part Data Attributes
|
74010T-11F-4JD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010T-11F-4JD
HiRel Connectors Inc
MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 74010T-11F-4JD
This table gives cross-reference parts and alternative options found for 74010T-11F-4JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-11F-4JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914E11F04SD | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-11F-4JD vs MB914E11F04SD |
MS27468E11F04JD | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | 74010T-11F-4JD vs MS27468E11F04JD |
MS27468T11A4SD | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | 74010T-11F-4JD vs MS27468T11A4SD |
74010T-11E-4JD | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-11F-4JD vs 74010T-11E-4JD |
74010E-11D-4JD | MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-11F-4JD vs 74010E-11D-4JD |
MS27468P11B4SD | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | 74010T-11F-4JD vs MS27468P11B4SD |
MB914T11A04SD | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-11F-4JD vs MB914T11A04SD |
MB914Y11E04SD | CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-11F-4JD vs MB914Y11E04SD |
MS27468E11D04JD | MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | 74010T-11F-4JD vs MS27468E11D04JD |
MS27468P11F4SD | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | 74010T-11F-4JD vs MS27468P11F4SD |