Part Details for 73PN2820CK00K by KEMET Corporation
Overview of 73PN2820CK00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 73PN2820CK00K
73PN2820CK00K CAD Models
73PN2820CK00K Part Data Attributes
|
73PN2820CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73PN2820CK00K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.082uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 73PN2820CK00K
This table gives cross-reference parts and alternative options found for 73PN2820CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73PN2820CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73PN28204000K | Film Capacitor, Polypropylene, 630V, 0.082uF | KEMET Corporation | 73PN2820CK00K vs 73PN28204000K |
73PN2820DQ00K | Film Capacitor, Polypropylene, 630V, 0.082uF | KEMET Corporation | 73PN2820CK00K vs 73PN2820DQ00K |
R73PN2820JE00K | Film Capacitor, | KEMET Corporation | 73PN2820CK00K vs R73PN2820JE00K |
R73PN28205000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 73PN2820CK00K vs R73PN28205000K |
73PN2820BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | 73PN2820CK00K vs 73PN2820BB00K |
R73PN2820DQ00K | Film Capacitor, Polypropylene, 630V, 0.082uF | KEMET Corporation | 73PN2820CK00K vs R73PN2820DQ00K |
73PN2820JB00K | Film Capacitor, | KEMET Corporation | 73PN2820CK00K vs 73PN2820JB00K |
73PN2820GY00K | Film Capacitor, | KEMET Corporation | 73PN2820CK00K vs 73PN2820GY00K |
R73PN2820BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | 73PN2820CK00K vs R73PN2820BB00K |
R73PN2820JH00K | Film Capacitor, | KEMET Corporation | 73PN2820CK00K vs R73PN2820JH00K |