-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6953
|
Newark | 0,082 630V |Kemet R73PN28205000K RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 / $0.9890 | Buy Now |
DISTI #
399-R73PN28205000K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 300 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9837 | Buy Now |
DISTI #
R73PN28205000K
|
Avnet Abacus | Power Film Capacitor, 0.082 uF, 300 V, 630 V, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73PN28205000K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73PN28205000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73PN28205000K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R73PN28205000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PN28205000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73PN2820JE00K | Film Capacitor, | KEMET Corporation | R73PN28205000K vs R73PN2820JE00K |
R73PN2820CK00K | Film Capacitor, Polypropylene, 630V, 0.082uF | KEMET Corporation | R73PN28205000K vs R73PN2820CK00K |
73PN2820JM00K | Film Capacitor, | KEMET Corporation | R73PN28205000K vs 73PN2820JM00K |
73PN2820CK00K | Film Capacitor, Polypropylene, 630V, 0.082uF | KEMET Corporation | R73PN28205000K vs 73PN2820CK00K |
R73PN2820JH00K | Film Capacitor, | KEMET Corporation | R73PN28205000K vs R73PN2820JH00K |
73PN2820GY00K | Film Capacitor, | KEMET Corporation | R73PN28205000K vs 73PN2820GY00K |
73PN2820JH00K | Film Capacitor, | KEMET Corporation | R73PN28205000K vs 73PN2820JH00K |
73PN2820BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73PN28205000K vs 73PN2820BB00K |
R73PN2820JB00K | Film Capacitor, | KEMET Corporation | R73PN28205000K vs R73PN2820JB00K |
R73PN2820JM00K | Film Capacitor, | KEMET Corporation | R73PN28205000K vs R73PN2820JM00K |