73810-1201
Molex
Description: Board Connector, 144 Contact(s), 6 Row(s), Male, Straight,

Overview of 73810-1201 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1201CRZ-RL7 Analog Devices DUAL-CHANNEL DIGITAL ISOLATORS
ADG1201BRJZ-R2 Analog Devices Low C Low Qinj, ±15 V/+12 SPDT
ADUM1201CRZ Analog Devices DUAL-CHANNEL DIGITAL ISOLATORS

Price & Stock for 73810-1201 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-73810-1201
Mouser Electronics High Speed / Modular Connectors HDM 144 Pos. Midplan ane Housing Pol/Gde RoHS: Compliant 0
  • 72 $13.2100
  • 504 $12.8100
$12.8100 / $13.2100 Order Now

CAD Models for 73810-1201 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 73810-1201 by Molex

73810-1201
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
6
Termination Type
WIRE
Total Number of Contacts
144
UL Flammability Code
94V-0
Want to compare parts?
  1. 73810-1201
    Molex
    Board Connector, 144 Contact(s), 6 Row(s), Male, Straight,
    VS

Alternate Parts for 73810-1201

This table gives cross-reference parts and alternative options found for 73810-1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73810-1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74349-0014 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal Molex 73810-1201 vs 74349-0014
73799-3110 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Molex 73810-1201 vs 73799-3110
73810-1015 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight Molex 73810-1201 vs 73810-1015
73799-3105 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Molex 73810-1201 vs 73799-3105
74428-0100 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal Molex 73810-1201 vs 74428-0100
73810-1116 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight Molex 73810-1201 vs 73810-1116
74349-1215 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal Molex 73810-1201 vs 74349-1215
73799-3104 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Molex 73810-1201 vs 73799-3104
73799-1102 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Molex 73810-1201 vs 73799-1102
74349-0011 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal Molex 73810-1201 vs 74349-0011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73810-1201 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73810-1201 by Molex

Select Manufacturer
Which Manufacturer of 73810-1201 would you like to use for your alert(s)?
  • Please alert me when 73810-1201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73810-1201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73810-1201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73810-1201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73810-1201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73810-1201 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: