There are no models available for this part yet.
Overview of 74428-0100 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
CAD Models for 74428-0100 by Molex
Part Data Attributes for 74428-0100 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HDM
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
6
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
144
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 74428-0100
This table gives cross-reference parts and alternative options found for 74428-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74428-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74349-0014 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 74428-0100 vs 74349-0014 |
73799-3110 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 74428-0100 vs 73799-3110 |
73810-1015 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight | Molex | 74428-0100 vs 73810-1015 |
73799-3105 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 74428-0100 vs 73799-3105 |
73810-1116 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight | Molex | 74428-0100 vs 73810-1116 |
74349-1215 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 74428-0100 vs 74349-1215 |
73799-3104 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 74428-0100 vs 73799-3104 |
73799-1102 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 74428-0100 vs 73799-1102 |
74349-0011 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 74428-0100 vs 74349-0011 |
0737691300 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 74428-0100 vs 0737691300 |