Part Details for 736431000 by Molex
Overview of 736431000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 736431000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0736431000
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736431000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tube | 0 |
|
RFQ | |
DISTI #
0736431000
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736431000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tube | 0 |
|
RFQ |
Part Details for 736431000
736431000 CAD Models
736431000 Part Data Attributes:
|
736431000
Molex
Buy Now
Datasheet
|
Compare Parts:
736431000
Molex
144 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Additional Feature | H SPEED SIG INTEGRITY, H INTERCONNECT DENSITY, ALWAYS DELIVERED AS COMPLETE CONNECTOR ON A STIFFNER | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 73643 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 736431000
This table gives cross-reference parts and alternative options found for 736431000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 736431000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
736420000 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736431000 vs 736420000 |
0736430000 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 736431000 vs 0736430000 |
73642-1200 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 736431000 vs 73642-1200 |
736430200 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736431000 vs 736430200 |
736321140 | 144 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Molex | 736431000 vs 736321140 |
736421000 | 144 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736431000 vs 736421000 |
736321130 | 144 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Molex | 736431000 vs 736321130 |
736420200 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736431000 vs 736420200 |
73642-0000 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 736431000 vs 73642-0000 |
736430000 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736431000 vs 736430000 |