Part Details for 736430000 by Molex
Overview of 736430000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 736430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-736430000-ND
|
DigiKey | 2MM HDM BP EW PF 30AU GF 72CKT Min Qty: 19 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1841 In Stock |
|
$8.8700 / $12.6600 | Buy Now |
DISTI #
0736430000
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736430000) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days Container: Tube | 152 Factory Stock |
|
$7.2112 / $14.1083 | Buy Now |
DISTI #
0736430000
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736430000) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days Container: Tube | 152 Factory Stock |
|
$7.2112 / $14.1083 | Buy Now |
DISTI #
736430000
|
Avnet Abacus | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube (Alt: 736430000) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 736430000
736430000 CAD Models
736430000 Part Data Attributes:
|
736430000
Molex
Buy Now
Datasheet
|
Compare Parts:
736430000
Molex
72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | H SPEED SIG INTEGRITY, H INTERCONNECT DENSITY, ALWAYS DELIVERED AS COMPLETE CONNECTOR ON A STIFFNER | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 73643 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 736430000
This table gives cross-reference parts and alternative options found for 736430000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 736430000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
736420000 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736430000 vs 736420000 |
0736430000 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 736430000 vs 0736430000 |
73642-1200 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 736430000 vs 73642-1200 |
736430200 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736430000 vs 736430200 |
736321140 | 144 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Molex | 736430000 vs 736321140 |
736431000 | 144 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736430000 vs 736431000 |
736421000 | 144 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736430000 vs 736421000 |
736321130 | 144 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Molex | 736430000 vs 736321130 |
736420200 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 736430000 vs 736420200 |
73642-0000 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 736430000 vs 73642-0000 |