Part Details for 73638-023LF by Amphenol FCi
Overview of 73638-023LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-023LF | Amphenol Communications Solutions | 68664-023LF-CUS HDR | |
68668-023LF | Amphenol Communications Solutions | 68668-023LF-CUS HDR | |
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Part Details for 73638-023LF
73638-023LF CAD Models
73638-023LF Part Data Attributes
|
73638-023LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73638-023LF
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73638-023LF
This table gives cross-reference parts and alternative options found for 73638-023LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73638-023LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73638-023LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 73638-023LF vs 73638-023LF |
68838-010LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 73638-023LF vs 68838-010LF |
10080054-080 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 73638-023LF vs 10080054-080 |
10080054-089LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 73638-023LF vs 10080054-089LF |
93690-40-20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 73638-023LF vs 93690-40-20LF |
68710-423LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 73638-023LF vs 68710-423LF |
69277-010LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 73638-023LF vs 69277-010LF |
75101-0178 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 73638-023LF vs 75101-0178 |
10080054-081 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 73638-023LF vs 10080054-081 |
93690-406-20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 73638-023LF vs 93690-406-20 |