Part Details for 10080054-080 by Amphenol FCi
Overview of 10080054-080 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-521LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10080054-523LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10080054-133LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Part Details for 10080054-080
10080054-080 CAD Models
10080054-080 Part Data Attributes
|
10080054-080
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10080054-080
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD FLASH | |
Contact Finish Termination | GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10080054-080
This table gives cross-reference parts and alternative options found for 10080054-080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10080054-080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73638-023LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 10080054-080 vs 73638-023LF |
68838-010LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 10080054-080 vs 68838-010LF |
10080054-089LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 10080054-080 vs 10080054-089LF |
93690-40-20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10080054-080 vs 93690-40-20LF |
68710-423LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 10080054-080 vs 68710-423LF |
69277-010LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 10080054-080 vs 69277-010LF |
75101-0178 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 10080054-080 vs 75101-0178 |
10080054-081 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10080054-080 vs 10080054-081 |
93690-406-20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10080054-080 vs 93690-406-20 |
10080054-403 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10080054-080 vs 10080054-403 |