73324-325
Description: Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal

Overview of 73324-325 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
73324-310LF Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Press Fit, Single row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch.
73324-304 Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Press Fit, Single row, Top Entry, 4 Positions, 2.54mm (0.100in) Pitch.
73324-303LF Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Press Fit, Single row, Top Entry, 3 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 73324-325 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73324-325 by Amphenol FCi

73324-325
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD (39) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 73324-325
    Amphenol FCi
    Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal
    VS

Alternate Parts for 73324-325

This table gives cross-reference parts and alternative options found for 73324-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73324-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73324-325M Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 73324-325 vs 73324-325M
73324-325 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 73324-325 vs 73324-325
Part Number Description Manufacturer Compare
93689-404-25 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 73324-325 vs 93689-404-25
10083113-425HTLF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 73324-325 vs 10083113-425HTLF
93689-402-25 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 73324-325 vs 93689-402-25
74095-0055 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Molex 73324-325 vs 74095-0055
93689-405-25 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 73324-325 vs 93689-405-25
91682-102-25 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 73324-325 vs 91682-102-25
10083113-125HTLF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 73324-325 vs 10083113-125HTLF
74095-0085 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Molex 73324-325 vs 74095-0085
91682-302-25 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 73324-325 vs 91682-302-25
93689-401-25 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 73324-325 vs 93689-401-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73324-325 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73324-325 by Amphenol FCi

  • Please alert me when 73324-325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73324-325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73324-325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73324-325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73324-325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73324-325 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: