Part Details for 10083113-425HTLF by Amphenol FCi
Overview of 10083113-425HTLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10083113-120LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Press Fit, Single Row, 20 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail. | |
10083113-108LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Press Fit, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail. | |
10083113-110LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Press Fit, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail. |
Part Details for 10083113-425HTLF
10083113-425HTLF CAD Models
10083113-425HTLF Part Data Attributes
|
10083113-425HTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10083113-425HTLF
Amphenol FCi
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (120) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10083113-425HTLF
This table gives cross-reference parts and alternative options found for 10083113-425HTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10083113-425HTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91682-303-25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10083113-425HTLF vs 91682-303-25 |
93689-106-25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10083113-425HTLF vs 93689-106-25 |
93689-103-25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10083113-425HTLF vs 93689-103-25 |
74095-0085 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Molex | 10083113-425HTLF vs 74095-0085 |
89830-501-25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10083113-425HTLF vs 89830-501-25 |
74095-0055 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Molex | 10083113-425HTLF vs 74095-0055 |
93689-102-25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10083113-425HTLF vs 93689-102-25 |
91682-302-25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10083113-425HTLF vs 91682-302-25 |
93689-402-25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10083113-425HTLF vs 93689-402-25 |
89830-601-25 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10083113-425HTLF vs 89830-601-25 |