Part Details for 7301TAGE32 by C&K
Overview of 7301TAGE32 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7301TAGE32
7301TAGE32 CAD Models
7301TAGE32 Part Data Attributes
|
7301TAGE32
C&K
Buy Now
Datasheet
|
Compare Parts:
7301TAGE32
C&K
TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 12.7 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 14.35 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for 7301TAGE32
This table gives cross-reference parts and alternative options found for 7301TAGE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301TAGE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7301TAPE22 | TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TAPE22 |
7301TABE22 | TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TABE22 |
7301TAGES2 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TAGES2 |
7301TAGE22 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TAGE22 |
7301TASE32 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TASE32 |
7301TASE22 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TASE22 |
7301TABES2 | TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TABES2 |
7301TARE32 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TARE32 |
7301TARES2 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TARES2 |
7301TARE22 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | C&K | 7301TAGE32 vs 7301TARE22 |