7301TAGE32
vs
7301SY9AGE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLAINT
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.70.00
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Breadth |
12.7 mm
|
16.51 mm
|
Body Height |
16.51 mm
|
21.971 mm
|
Body Length or Diameter |
14.35 mm
|
12.7 mm
|
Contact (AC) Max Rating R Load |
5A@120VAC
|
2A@250VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
3PDT
|
3PDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
25 deg
|
Actuator Color |
|
CHROME
|
Actuator Finish |
|
BRIGHT CHROME
|
Actuator Length |
|
0.42 inch
|
Actuator Material |
|
BRASS
|
Actuator Type |
|
TOGGLE
|
Bushing Length |
|
0.35 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact Resistance |
|
0.01 mΩ
|
Dielectric Withstand Volts |
|
1400VAC V
|
End Contact Material |
|
COIN SILVER
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
STAINLESS STEEL
|
Insulation Resistance |
|
1000000000 Ω
|
PCB Hole Count |
|
11
|
Solderability |
|
MIL-STD
|
Terminal Length |
|
0.125 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 7301TAGE32 with alternatives
Compare 7301SY9AGE with alternatives