7301TABES2
C&K
Description: TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT

Overview of 7301TABES2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7301TABES2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7301TABES2 by C&K

7301TABES2
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLAINT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Additional Feature
PANEL MOUNTABLE
Body Breadth
12.7 mm
Body Height
16.51 mm
Body Length or Diameter
14.35 mm
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Function
ON-ON
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Electrical Life
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
3PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. 7301TABES2
    C&K
    TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT
    VS

Alternate Parts for 7301TABES2

This table gives cross-reference parts and alternative options found for 7301TABES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301TABES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7301TAPE22 TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TAPE22
7301TABE22 TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TABE22
7301TAGES2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TAGES2
7301TAGE22 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TAGE22
7301TASE32 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TASE32
7301TASE22 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TASE22
7301TAGE32 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TAGE32
7301TARE32 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TARE32
7301TARES2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TARES2
7301TARE22 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT C&K 7301TABES2 vs 7301TARE22
Part Number Description Manufacturer Compare
7301SDAQE TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 C&K 7301TABES2 vs 7301SDAQE
7301SY9AGE TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 C&K 7301TABES2 vs 7301SY9AGE
7301MYAQE TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 C&K 7301TABES2 vs 7301MYAQE
7301J2AKE3 TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE C&K 7301TABES2 vs 7301J2AKE3
7301SD9AGE TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 C&K 7301TABES2 vs 7301SD9AGE
7301SDAGE TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 C&K 7301TABES2 vs 7301SDAGE
7301SY9ASE TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 C&K 7301TABES2 vs 7301SY9ASE
7301SY9AQE TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 C&K 7301TABES2 vs 7301SY9AQE
7301J2AKE1 TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE C&K 7301TABES2 vs 7301J2AKE1
7301J2ALE1 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE C&K 7301TABES2 vs 7301J2ALE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7301TABES2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7301TABES2 by C&K

Select Manufacturer
Which Manufacturer of 7301TABES2 would you like to use for your alert(s)?
  • Please alert me when 7301TABES2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7301TABES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7301TABES2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7301TABES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7301TABES2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7301TABES2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: