Part Details for 72V2113L7-5BCGI by Integrated Device Technology Inc
Overview of 72V2113L7-5BCGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V2113L7-5BCGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V2113L7-5PFGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V2113L7-5BCI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V |
Part Details for 72V2113L7-5BCGI
72V2113L7-5BCGI CAD Models
72V2113L7-5BCGI Part Data Attributes
|
72V2113L7-5BCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V2113L7-5BCGI
Integrated Device Technology Inc
CABGA-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | BGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | BCG100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO POWER DOWN; RETRANSMIT; IT CAN ALSO BE CONFIGURED AS 512K X 9; ASYNCHRONOUS MODE ALSO POSSIBLE | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Memory Density | 4718592 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 72V2113L7-5BCGI
This table gives cross-reference parts and alternative options found for 72V2113L7-5BCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V2113L7-5BCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72T72115L6-7BBG | FIFO, 128KX72, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72T72115L6-7BBG |
72V2113L7-5BC | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray | Renesas Electronics Corporation | 72V2113L7-5BCGI vs 72V2113L7-5BC |
72T72115L6-7BB | 128K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray | Renesas Electronics Corporation | 72V2113L7-5BCGI vs 72T72115L6-7BB |
72V2113L7.5BCG | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72V2113L7.5BCG |
72T72115L6-7BB | PBGA-324, Tray | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72T72115L6-7BB |
72V2113L6BCG | FIFO, 256KX18, 4ns, Synchronous, CMOS, PBGA100, GREEN, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72V2113L6BCG |
72V2113L7-5BCG8 | FIFO | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72V2113L7-5BCG8 |
IDT72V2113L7.5BCGI | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs IDT72V2113L7.5BCGI |
72T72115L6-7BBI | FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72T72115L6-7BBI |
IDT72V2113L7-5BC | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs IDT72V2113L7-5BC |