Part Details for 72RXWR5K by TT electronics / BI Technologies
Overview of 72RXWR5K by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72RXWR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2038424
|
Jameco Electronics | 3/8" Square 5KΩ, 1/2W Single Turn Trimming Potentiometer Min Qty: 1 Container: Each | 604 |
|
$0.7500 / $0.9900 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 5000 ohm | 240 |
|
$0.9730 / $2.4325 | Buy Now |
Part Details for 72RXWR5K
72RXWR5K CAD Models
72RXWR5K Part Data Attributes
|
72RXWR5K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
72RXWR5K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, 3819 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.75 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 244 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 72RXWR5K
This table gives cross-reference parts and alternative options found for 72RXWR5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72RXWR5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72RXR5K | Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72RXWR5K vs 72RXR5K |
72RXER5KLF | Potentiometer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 72RXWR5K vs 72RXER5KLF |
72RXTR5K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72RXWR5K vs 72RXTR5K |
72RXWER5K | Potentiometer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 72RXWR5K vs 72RXWER5K |