Part Details for 72RXWER5K by TT Electronics Resistors
Overview of 72RXWER5K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72RXWER5K
72RXWER5K CAD Models
72RXWER5K Part Data Attributes
|
72RXWER5K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
72RXWER5K
TT Electronics Resistors
Potentiometer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Trimmer Pot | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.53 mm | |
Package Style | Panel Mount | |
Package Width | 4.75 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 244 deg | |
Size Code | 3819 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 72RXWER5K
This table gives cross-reference parts and alternative options found for 72RXWER5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72RXWER5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72RXR5K | Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72RXWER5K vs 72RXR5K |
72RXER5KLF | Potentiometer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 72RXWER5K vs 72RXER5KLF |
72RXTR5K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72RXWER5K vs 72RXTR5K |