Part Details for 72V70180PF8 by Integrated Device Technology Inc
Overview of 72V70180PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 72V70180PF8
72V70180PF8 CAD Models
72V70180PF8 Part Data Attributes:
|
72V70180PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V70180PF8
Integrated Device Technology Inc
TQFP-64, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PN64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 72V70180PF8
This table gives cross-reference parts and alternative options found for 72V70180PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V70180PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V70180PF9 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70180PF8 vs 72V70180PF9 |
72V70180PFG8 | TQFP-64, Reel | Integrated Device Technology Inc | 72V70180PF8 vs 72V70180PFG8 |
IDT72V70180PF8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70180PF8 vs IDT72V70180PF8 |
IDT72V70180PFG | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70180PF8 vs IDT72V70180PFG |
IDT72V70180PFG8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70180PF8 vs IDT72V70180PFG8 |
72V70180PFG | TQFP-64, Tray | Integrated Device Technology Inc | 72V70180PF8 vs 72V70180PFG |
IDT72V70180PF | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70180PF8 vs IDT72V70180PF |
72V70180PF | TQFP-64, Tray | Integrated Device Technology Inc | 72V70180PF8 vs 72V70180PF |