Part Details for 72V70190PF by Renesas Electronics Corporation
Overview of 72V70190PF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70190PFG | Renesas Electronics Corporation | 256 x 256 TSI, 8 I/O at 2Mbps, Variable/Constant Delay, 3.3V |
Part Details for 72V70190PF
72V70190PF CAD Models
72V70190PF Part Data Attributes
|
72V70190PF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V70190PF
Renesas Electronics Corporation
Digital Time Switch, PQFP64
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | PLASTIC, TQFP-64 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 72V70190PF
This table gives cross-reference parts and alternative options found for 72V70190PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V70190PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V70190PFG | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70190PF vs IDT72V70190PFG |
72V70190PFG8 | Digital Time Switch, PQFP64 | Renesas Electronics Corporation | 72V70190PF vs 72V70190PFG8 |
72V70190PFG8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70190PF vs 72V70190PFG8 |
IDT72V70190PF9 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70190PF vs IDT72V70190PF9 |
IDT72V70190PF | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70190PF vs IDT72V70190PF |
IDT72V70190PFG8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70190PF vs IDT72V70190PFG8 |
72V70190PF8 | Digital Time Switch, PQFP64 | Renesas Electronics Corporation | 72V70190PF vs 72V70190PF8 |