Part Details for 72V3632L10PFG by Integrated Device Technology Inc
Overview of 72V3632L10PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3632L10PFG8 | Renesas Electronics Corporation | 512 x 36 x 2 SyncBiFIFO, 3.3V | |
72V3632L10PFG | Renesas Electronics Corporation | 512 x 36 x 2 SyncBiFIFO, 3.3V |
Part Details for 72V3632L10PFG
72V3632L10PFG CAD Models
72V3632L10PFG Part Data Attributes
|
72V3632L10PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V3632L10PFG
Integrated Device Technology Inc
TQFP-120, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | GREEN, TQFP-120 | |
Pin Count | 120 | |
Manufacturer Package Code | PNG120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Additional Feature | MAIL BOX BYPASS REGISTER | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 72V3632L10PFG
This table gives cross-reference parts and alternative options found for 72V3632L10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3632L10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3632L10PF8 | Bi-Directional FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3632L10PFG vs IDT72V3632L10PF8 |
72V3632L10PFG | 512 x 36 x 2 SyncBiFIFO, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | 72V3632L10PFG vs 72V3632L10PFG |
72V3632L10PF8 | TQFP-120, Reel | Integrated Device Technology Inc | 72V3632L10PFG vs 72V3632L10PF8 |
IDT72V3632L10PFG | FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3632L10PFG vs IDT72V3632L10PFG |
72V3632L10PFG8 | TQFP-120, Reel | Integrated Device Technology Inc | 72V3632L10PFG vs 72V3632L10PFG8 |
72V3632L10PFG8 | 512 x 36 x 2 SyncBiFIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72V3632L10PFG vs 72V3632L10PFG8 |