72V3632L10PFG
Description: 512 x 36 x 2 SyncBiFIFO, 3.3V, TQFP90/Tray

Overview of 72V3632L10PFG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72V3632L10PFG8 Renesas Electronics Corporation 512 x 36 x 2 SyncBiFIFO, 3.3V
72V3632L10PFG Renesas Electronics Corporation 512 x 36 x 2 SyncBiFIFO, 3.3V

CAD Models for 72V3632L10PFG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72V3632L10PFG by Renesas Electronics Corporation

72V3632L10PFG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
120
Manufacturer Package Code
PNG120
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
6.5 ns
Additional Feature
MAIL BOX BYPASS REGISTER
Clock Frequency-Max (fCLK)
100 MHz
Cycle Time
10 ns
JESD-30 Code
S-PQFP-G120
JESD-609 Code
e3
Length
14 mm
Memory Density
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
120
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP120,.63SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. 72V3632L10PFG
    Renesas Electronics Corporation
    512 x 36 x 2 SyncBiFIFO, 3.3V, TQFP90/Tray
    VS

Alternate Parts for 72V3632L10PFG

This table gives cross-reference parts and alternative options found for 72V3632L10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3632L10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V3632L10PF8 Bi-Directional FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT72V3632L10PF8
72V3632L10PF8 TQFP-120, Reel Integrated Device Technology Inc 72V3632L10PFG vs 72V3632L10PF8
IDT72V3632L10PFG FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT72V3632L10PFG
72V3632L10PFG8 TQFP-120, Reel Integrated Device Technology Inc 72V3632L10PFG vs 72V3632L10PFG8
72V3632L10PFG8 512 x 36 x 2 SyncBiFIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation 72V3632L10PFG vs 72V3632L10PFG8
Part Number Description Manufacturer Compare
IDT723652L15PF8 Bi-Directional FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT723652L15PF8
IDT72V3652L10PF8 Bi-Directional FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT72V3652L10PF8
IDT723613L20PFGI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT723613L20PFGI
IDT72V3641L15PFG FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT72V3641L15PFG
IDT723612L20PF9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT723612L20PF9
IDT72V3611L15PF FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT72V3611L15PF
72V3631L15PFG 512 x 36 SyncFIFO, 3.3V, TQFP90/Tray Renesas Electronics Corporation 72V3632L10PFG vs 72V3631L15PFG
IDT723631L30PF FIFO, 512X36, 15ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V3632L10PFG vs IDT723631L30PF
723651L15PFG8 2K x 36 SyncFIFO, 5.0V, TQFP0/Reel Renesas Electronics Corporation 72V3632L10PFG vs 723651L15PFG8
SN74ABT3612-20PCB 64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70 Texas Instruments 72V3632L10PFG vs SN74ABT3612-20PCB

Related Parts for 72V3632L10PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V3632L10PFG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V3632L10PFG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72V3632L10PFG would you like to use for your alert(s)?
  • Please alert me when 72V3632L10PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V3632L10PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V3632L10PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V3632L10PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V3632L10PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V3632L10PFG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: