72V271LA10TFG8
Integrated Device Technology Inc
Description: FIFO, 32KX9, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64

Overview of 72V271LA10TFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 72V271LA10TFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V271LA10TFG8 by Integrated Device Technology Inc

72V271LA10TFG8
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
Additional Feature
RETRANSMIT
Cycle Time
10 ns
JESD-30 Code
S-PQFP-G64
Length
10 mm
Memory Density
294912 bit
Memory Width
9
Number of Functions
1
Number of Terminals
64
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. 72V271LA10TFG8
    Integrated Device Technology Inc
    FIFO, 32KX9, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64
    VS

Alternate Parts for 72V271LA10TFG8

This table gives cross-reference parts and alternative options found for 72V271LA10TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V271LA10TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72271LA10TF8 FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72271LA10TF8
72271LA10TFG8 FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs 72271LA10TFG8
IDT72V271LA10TF8 FIFO, 32KX9, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72V271LA10TF8
72V271LA10TF TQFP-64, Tray Integrated Device Technology Inc 72V271LA10TFG8 vs 72V271LA10TF
72V271LA10TFG FIFO, 32KX9, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs 72V271LA10TFG
IDT72V271LA10TF FIFO, 32KX9, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72V271LA10TF
IDT72271L10TF FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72271L10TF
IDT72271LA10TFG8 FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72271LA10TFG8
72271LA10TF8 TQFP-64, Reel Integrated Device Technology Inc 72V271LA10TFG8 vs 72271LA10TF8
IDT72V271LA10TFG8 FIFO, 32KX9, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72V271LA10TFG8
Part Number Description Manufacturer Compare
72271LA10PFG 32K x 9 SuperSync FIFO, 5.0V, TQFP90/Tray Renesas Electronics Corporation 72V271LA10TFG8 vs 72271LA10PFG
IDT72271L10PF FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72271L10PF
IDT72271LA10TF9 FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72271LA10TF9
72V271LA10TF8 TQFP-64, Reel Integrated Device Technology Inc 72V271LA10TFG8 vs 72V271LA10TF8
72271LA10TF TQFP-64, Tray Integrated Device Technology Inc 72V271LA10TFG8 vs 72271LA10TF
72271LA10PFG TQFP-64, Tray Integrated Device Technology Inc 72V271LA10TFG8 vs 72271LA10PFG
IDT72V271LA10PF8 FIFO, 32KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72V271LA10PF8
IDT72V271LA10PF9 FIFO, 32KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72V271LA10PF9
IDT72271L10G FIFO, 32KX9, Synchronous, CMOS, CPGA68, PGA-68 Integrated Device Technology Inc 72V271LA10TFG8 vs IDT72271L10G
72271LA10TFG8 FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc 72V271LA10TFG8 vs 72271LA10TFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V271LA10TFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V271LA10TFG8 by Integrated Device Technology Inc

  • Please alert me when 72V271LA10TFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V271LA10TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V271LA10TFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V271LA10TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V271LA10TFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V271LA10TFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: