Memory
72V241L20JG
Description: FIFO, 4KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32

Overview of 72V241L20JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 72V241L20JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V241L20JG by Integrated Device Technology Inc

72V241L20JG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.9954 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.4554 mm
Want to compare parts?
  1. 72V241L20JG
    Integrated Device Technology Inc
    FIFO, 4KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
    VS

Alternate Parts for 72V241L20JG

This table gives cross-reference parts and alternative options found for 72V241L20JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V241L20JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V24120JG FIFO, 4KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V241L20JG vs IDT72V24120JG
IDT72V241L20J FIFO, 4KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V241L20JG vs IDT72V241L20J
72V241L20J8 PLCC-32, Reel Integrated Device Technology Inc 72V241L20JG vs 72V241L20J8
72V241L20J PLCC-32, Tube Integrated Device Technology Inc 72V241L20JG vs 72V241L20J
IDT72V241L20J8 FIFO, 4KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V241L20JG vs IDT72V241L20J8
IDT72V241L20JG FIFO, 4KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V241L20JG vs IDT72V241L20JG
72V241L20JG FIFO, 4KX9, 12ns, Synchronous, CMOS, PQCC32 Renesas Electronics Corporation 72V241L20JG vs 72V241L20JG
Part Number Description Manufacturer Compare
CMS1-67204L-45SHXXX FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS 72V241L20JG vs CMS1-67204L-45SHXXX
SN74ACT7204L20RJ 4KX9 OTHER FIFO, PQCC32, PLASTIC, LCC-32 Texas Instruments 72V241L20JG vs SN74ACT7204L20RJ
LH5493U-30 FIFO, 4KX9, Synchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp 72V241L20JG vs LH5493U-30
CY7C454-14JI FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72V241L20JG vs CY7C454-14JI
CMS1-67204L-25SHXXX FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32 Matra MHS 72V241L20JG vs CMS1-67204L-25SHXXX
AMS1-67204V-45SHXXX FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS 72V241L20JG vs AMS1-67204V-45SHXXX
MS76493-25JC FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation 72V241L20JG vs MS76493-25JC
QS72241-35JR FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, Quality Semiconductor Inc 72V241L20JG vs QS72241-35JR
IDT72141S80J8 FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V241L20JG vs IDT72141S80J8
MT52C4K9A1EJ-20ITTR FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc 72V241L20JG vs MT52C4K9A1EJ-20ITTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V241L20JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V241L20JG by Integrated Device Technology Inc

  • Please alert me when 72V241L20JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V241L20JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V241L20JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V241L20JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V241L20JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V241L20JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: