Part Details for 72PMR25KLFTB by TT Electronics Resistors
Overview of 72PMR25KLFTB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72PMR25KLFTB
72PMR25KLFTB CAD Models
72PMR25KLFTB Part Data Attributes
|
72PMR25KLFTB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
72PMR25KLFTB
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TT Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 244 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 72PMR25KLFTB
This table gives cross-reference parts and alternative options found for 72PMR25KLFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72PMR25KLFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72PMR25K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 25000ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72PMR25KLFTB vs 72PMR25K |
72PMR25KTB | RES,TAPPED,CERMET,25K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | TT electronics / BI Technologies | 72PMR25KLFTB vs 72PMR25KTB |
72PMR25KTB | Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3838, | TT Electronics Resistors | 72PMR25KLFTB vs 72PMR25KTB |
72PMR25K | Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72PMR25KLFTB vs 72PMR25K |