Part Details for 72PMR25KTB by TT electronics / BI Technologies
Overview of 72PMR25KTB by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72PMR25KTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Tube | 0 |
|
$0 | Buy Now |
Part Details for 72PMR25KTB
72PMR25KTB CAD Models
72PMR25KTB Part Data Attributes
|
72PMR25KTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
72PMR25KTB
TT electronics / BI Technologies
RES,TAPPED,CERMET,25K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Trimmer Pot | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 9.53 mm | |
Package Style | Panel Mount | |
Package Width | 9.53 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 25000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 244 deg | |
Size Code | 3838 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 72PMR25KTB
This table gives cross-reference parts and alternative options found for 72PMR25KTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72PMR25KTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72PMR25K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 25000ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72PMR25KTB vs 72PMR25K |
72PMR25KTB | Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3838, | TT Electronics Resistors | 72PMR25KTB vs 72PMR25KTB |
72PMR25K | Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72PMR25KTB vs 72PMR25K |
72PMR25KLFTB | Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3838, | TT Electronics Resistors | 72PMR25KTB vs 72PMR25KLFTB |