-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOL. RING TONGUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5100
|
Newark | Sol. Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 726343 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7190 | Buy Now |
DISTI #
726343-ND
|
DigiKey | CONN RING CIRC 8AWG CRIMP Min Qty: 6000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6889 | Buy Now |
DISTI #
726343
|
Avnet Americas | Ring Tongue Terminal 8AWG Tin Box - Bulk (Alt: 726343) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.6511 / $0.7131 | Buy Now |
DISTI #
571-726343
|
Mouser Electronics | Terminals SOL. RING TONGUE RoHS: Compliant | 5407 |
|
$0.6580 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.6080 | Buy Now |
DISTI #
AMP726343
|
Heilind Electronics | SOL. RING TONGUE | Americas - 0 in Stock |
|
$0.7382 / $0.7713 | Buy Now |
|
Onlinecomponents.com | SOL. RING TONGUE RoHS: Compliant | 0 |
|
$0.6410 / $1.7570 | Buy Now |
DISTI #
726343
|
TTI | Terminals SOL. RING TONGUE Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.6530 | Buy Now |
DISTI #
AMP726343
|
Interstate Connecting Components | SOL. RING TONGUE | 0 |
|
$0.7382 / $0.7713 | Buy Now |
DISTI #
726343
|
Avnet Abacus | Ring Tongue Terminal 8AWG Tin Box (Alt: 726343) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
726343
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
726343
TE Connectivity
SOL. RING TONGUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8.36 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 726343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42673-2 | RING .190 (4.82 MM) 8-10 AWG TPBR | TE Connectivity | 726343 vs 42673-2 |
1958520-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 726343 vs 1958520-3 |
1958520-4 | 10.5mm2 | TE Connectivity | 726343 vs 1958520-4 |
1958520-2 | Ring Terminal, 10.5mm2 | TE Connectivity | 726343 vs 1958520-2 |
330968 | TERMINAL,SOLIS R 8HD 1/4 | TE Connectivity | 726343 vs 330968 |
55991-2 | TERMINAL,SOLIS R 8 5/16 | TE Connectivity | 726343 vs 55991-2 |
696634-1 | Ring Terminal, 8.36mm2 | TE Connectivity | 726343 vs 696634-1 |
1-331414-1 | TERMINAL,SOLIS R 8HD 5/16 | TE Connectivity | 726343 vs 1-331414-1 |
331414 | TERMINAL,SOLIS R 8HD 10 | TE Connectivity | 726343 vs 331414 |
1958521-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 726343 vs 1958521-3 |