There are no models available for this part yet.
Overview of 1958520-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1958520-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1958520-3-ND
|
DigiKey | STRATO-THERM, HR 8 10 NIPL, 90 B Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8629 | Buy Now | |
DISTI #
1958520-3
|
Avnet Americas | Ring Terminal 8AWG Right Angle - Bulk (Alt: 1958520-3) Min Qty: 4000 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8475 / $0.9569 | Buy Now | |
DISTI #
571-1958520-3
|
Mouser Electronics | Terminals STRATO-THERM, HR 8 1 0 NIPL, 90 BEND | 0 |
|
$0.9510 | Order Now | |
DISTI #
72016573
|
RS | Strato-Therm, Hr 8 10 Nipl, 90 Bend | TE Connectivity 1958520-3 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.8050 | Buy Now | ||
DISTI #
AMP1958520-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9891 / $1.0201 | Buy Now | ||
Onlinecomponents.com | STRATO-THERM, HR 8 10 NIPL, 90 BEND RoHS: Compliant | 0 |
|
$0.8480 / $2.3240 | Buy Now | ||
DISTI #
AMP1958520-3
|
Interstate Connecting Components | 0 |
|
$0.9891 / $1.0201 | Buy Now | ||
DISTI #
000000000006079560
|
Sager | Terminals STRATO-THERM, HR 8 1 0 NIPL, 90 BEND Min Qty: 4000 | 0 |
|
$0.9493 | Buy Now | |
Master Electronics | STRATO-THERM, HR 8 10 NIPL, 90 BEND RoHS: Compliant | 0 |
|
$0.8480 / $2.3240 | Buy Now |
CAD Models for 1958520-3 by TE Connectivity
Part Data Attributes for 1958520-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Ways
|
1
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
10.5 mm2
|
Wire Gauge
|
8 AWG
|
Alternate Parts for 1958520-3
This table gives cross-reference parts and alternative options found for 1958520-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958520-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
332042 | TERMINAL,SOLIS R 8HD 1/4 | TE Connectivity | 1958520-3 vs 332042 |
331414 | TERMINAL,SOLIS R 8HD 10 | TE Connectivity | 1958520-3 vs 331414 |
696633-1 | Ring Terminal, 8.36mm2 | TE Connectivity | 1958520-3 vs 696633-1 |
1958520-2 | Ring Terminal, 10.5mm2 | TE Connectivity | 1958520-3 vs 1958520-2 |
696634-1 | Ring Terminal, 8.36mm2 | TE Connectivity | 1958520-3 vs 696634-1 |
1958437-1 | STRA,RT,8 AWG,M4/#8,HR,AU | TE Connectivity | 1958520-3 vs 1958437-1 |
61289-1 | RING 12-8 AWG TPBR | TE Connectivity | 1958520-3 vs 61289-1 |
1958521-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 1958520-3 vs 1958521-3 |
55991-2 | TERMINAL,SOLIS R 8 5/16 | TE Connectivity | 1958520-3 vs 55991-2 |
41808 | RING TERMINAL 10-8 AWG TPCU | TE Connectivity | 1958520-3 vs 41808 |