723642L15PFG8
Description: TQFP-120, Reel

Overview of 723642L15PFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
723642L15PFG8 Renesas Electronics Corporation 1K x 36 x 2 SyncBiFIFO, 5.0V

CAD Models for 723642L15PFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 723642L15PFG8 by Integrated Device Technology Inc

723642L15PFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
TQFP-120
Pin Count
120
Manufacturer Package Code
PNG120
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
MAILBOX
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G120
JESD-609 Code
e3
Length
14 mm
Memory Density
36864 bit
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
120
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. 723642L15PFG8
    Integrated Device Technology Inc
    TQFP-120, Reel
    VS

Alternate Parts for 723642L15PFG8

This table gives cross-reference parts and alternative options found for 723642L15PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723642L15PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
723642L15PF TQFP-120, Tray Integrated Device Technology Inc 723642L15PFG8 vs 723642L15PF
IDT723642L15PF9 FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT723642L15PF9
723642L15PFG 1K x 36 x 2 SyncBiFIFO, 5.0V, TQFP90/Tray Renesas Electronics Corporation 723642L15PFG8 vs 723642L15PFG
CY7C43642-15AC Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor 723642L15PFG8 vs CY7C43642-15AC
723642L15PF8 TQFP-120, Reel Integrated Device Technology Inc 723642L15PFG8 vs 723642L15PF8
IDT723642L15PF8 Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT723642L15PF8
723642L15PFG TQFP-120, Tray Integrated Device Technology Inc 723642L15PFG8 vs 723642L15PFG
IDT723642L15PFG8 FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT723642L15PFG8
IDT723642L15PFG FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT723642L15PFG
IDT723642L15PF Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT723642L15PF
Part Number Description Manufacturer Compare
IDT72V3641L15PFG FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT72V3641L15PFG
IDT723612L20PFI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT723612L20PFI
72V3631L15PF8 TQFP-120, Reel Integrated Device Technology Inc 723642L15PFG8 vs 72V3631L15PF8
72V3651L15PF TQFP-120, Tray Integrated Device Technology Inc 723642L15PFG8 vs 72V3651L15PF
CY7C43642-12AC Bi-Directional FIFO, 1KX36, 9ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor 723642L15PFG8 vs CY7C43642-12AC
723631L20PFI8 TQFP-120, Reel Integrated Device Technology Inc 723642L15PFG8 vs 723631L20PFI8
72V3632L10PFG TQFP-120, Tray Integrated Device Technology Inc 723642L15PFG8 vs 72V3632L10PFG
IDT723642L15PF Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT723642L15PF
IDT72V3631L15PF FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT72V3631L15PF
IDT723614L20PF9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723642L15PFG8 vs IDT723614L20PF9

Related Parts for 723642L15PFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 723642L15PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 723642L15PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 723642L15PFG8 would you like to use for your alert(s)?
  • Please alert me when 723642L15PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 723642L15PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 723642L15PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 723642L15PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 723642L15PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 723642L15PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: