72211L10JG8
Description: PLCC-32, Reel

Overview of 72211L10JG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72211L10JG8 Renesas Electronics Corporation 512 x 9 SyncFIFO, 5.0V

CAD Models for 72211L10JG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72211L10JG8 by Integrated Device Technology Inc

72211L10JG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Package Description
LCC-32
Pin Count
32
Manufacturer Package Code
PLG32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
Cycle Time
10 ns
JESD-30 Code
R-PLCC-J32
JESD-609 Code
e3
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 72211L10JG8
    Integrated Device Technology Inc
    PLCC-32, Reel
    VS

Alternate Parts for 72211L10JG8

This table gives cross-reference parts and alternative options found for 72211L10JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72211L10JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72211L10J FIFO, 512X9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72211L10JG8 vs IDT72211L10J
72211L10J PLCC-32, Tube Integrated Device Technology Inc 72211L10JG8 vs 72211L10J
72211L10J8 PLCC-32, Reel Integrated Device Technology Inc 72211L10JG8 vs 72211L10J8
IDT72211L10JG8 FIFO, 512X9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72211L10JG8 vs IDT72211L10JG8
IDT72211L10JG FIFO, 512X9, 6.5ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72211L10JG8 vs IDT72211L10JG
72211L10JG 512 x 9 SyncFIFO, 5.0V, PLCC32/Tube Renesas Electronics Corporation 72211L10JG8 vs 72211L10JG
Part Number Description Manufacturer Compare
IDT72211L10JG FIFO, 512X9, 6.5ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72211L10JG8 vs IDT72211L10JG
IDT72211L10J FIFO, 512X9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72211L10JG8 vs IDT72211L10J

Related Parts for 72211L10JG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72211L10JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72211L10JG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72211L10JG8 would you like to use for your alert(s)?
  • Please alert me when 72211L10JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72211L10JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72211L10JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72211L10JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72211L10JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72211L10JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: