Part Details for 721100021000 by W+P Products GmbH
Overview of 721100021000 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 721100021000
721100021000 CAD Models
721100021000 Part Data Attributes:
|
721100021000
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
721100021000
W+P Products GmbH
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.049 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.079 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.256 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 721100021000
This table gives cross-reference parts and alternative options found for 721100021000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 721100021000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1B-2P-2.5DS(25) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Hirose Electric Co Ltd | 721100021000 vs DF1B-2P-2.5DS(25) |
20067-002E-12F | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | I-PEX Co Ltd | 721100021000 vs 20067-002E-12F |
BF021-02-A-B-0400-0280-N-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | 721100021000 vs BF021-02-A-B-0400-0280-N-G |
5045-02A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 721100021000 vs 5045-02A |
20009-002-H0F | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | I-PEX Co Ltd | 721100021000 vs 20009-002-H0F |
SM02P | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Receptacle | AUK Contractors Co Ltd | 721100021000 vs SM02P |
5016P2H000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 721100021000 vs 5016P2H000 |
1718130002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | 721100021000 vs 1718130002 |
2015-1X2TD | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | 721100021000 vs 2015-1X2TD |
GCC02SAAN | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Sullins Connector Solutions | 721100021000 vs GCC02SAAN |