Part Details for 721-102/031-000 by WAGO Innovative Connections
Overview of 721-102/031-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-102/031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2202
|
Newark | Terminal Block Pluggable, 2 Position, 28-12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:16A Rohs Compliant: Yes |Wago 721-102/031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.7700 | Buy Now |
DISTI #
2946-721-102/031-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$1.8854 / $4.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$2.6200 / $3.7500 | Buy Now |
Part Details for 721-102/031-000
721-102/031-000 CAD Models
721-102/031-000 Part Data Attributes
|
721-102/031-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-102/031-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 721-102/031-000
This table gives cross-reference parts and alternative options found for 721-102/031-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 721-102/031-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EDGKR-5.08-02P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 721-102/031-000 vs 2EDGKR-5.08-02P-14-00A(H) |
1623380000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 721-102/031-000 vs 1623380000 |
2EDGK-5.0-02P-14-1000A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 721-102/031-000 vs 2EDGK-5.0-02P-14-1000A(H) |
7ESDV-02P | Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 721-102/031-000 vs 7ESDV-02P |