There are no models available for this part yet.
Overview of 2EDGKR-5.08-02P-14-00A(H) by Degson Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75HVD3082EDGKR | Texas Instruments | Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 | |
SN65HVD3082EDGKR | Texas Instruments | Half-duplex RS-485 transceiver 8-VSSOP -40 to 85 | |
TMAG5170A2EDGKRQ1 | Texas Instruments | Automotive, high-precision, linear 3D Hall-effect sensor with SPI bus interface 8-VSSOP -40 to 150 |
Price & Stock for 2EDGKR-5.08-02P-14-00A(H) by Degson Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15000 |
|
RFQ |
CAD Models for 2EDGKR-5.08-02P-14-00A(H) by Degson Electronics Co Ltd
Part Data Attributes for 2EDGKR-5.08-02P-14-00A(H) by Degson Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DEGSON ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 2EDGKR-5.08-02P-14-00A(H)
This table gives cross-reference parts and alternative options found for 2EDGKR-5.08-02P-14-00A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EDGKR-5.08-02P-14-00A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EDGK-5.0-02P-14-1000A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 2EDGKR-5.08-02P-14-00A(H) vs 2EDGK-5.0-02P-14-1000A(H) |
1623380000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 2EDGKR-5.08-02P-14-00A(H) vs 1623380000 |
KZ0270500000G | Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s), | Anytek Technology Corporation Ltd | 2EDGKR-5.08-02P-14-00A(H) vs KZ0270500000G |