-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K x 9 AsyncFIFO, 5.0V, PLCC32/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9472
|
Newark | Fifo, Asynchronous, 576Kbit, 0To70Deg C Rohs Compliant: Yes |Renesas 7208L20JG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$85.1700 / $98.8000 | Buy Now |
DISTI #
7208L20JG-ND
|
DigiKey | IC FIFO ASYNC 64KX9 20NS 32PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
131 In Stock |
|
$73.8431 / $97.8500 | Buy Now |
DISTI #
7208L20JG
|
Avnet Americas | 64K x 9 AsyncFIFO, 5.0V - Rail/Tube (Alt: 7208L20JG) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$69.2912 / $79.1120 | Buy Now |
DISTI #
972-7208L20JG
|
Mouser Electronics | FIFO 3.3V 64K X 9 CMOS FIF RoHS: Compliant | 72 |
|
$73.8400 / $96.9900 | Buy Now |
|
Future Electronics | IC FIFO 64KX9 20NS 32PLCC 5V commercial temp RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$77.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$69.9500 | Buy Now |
|
Renesas Electronics America | IC FIFO ASYNC 64KX9 20NS 32PLCC Min Qty: 1 Container: Tube | 131 |
|
$73.8431 / $97.8500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 8 | 22 |
|
$104.9651 / $107.2686 | Buy Now |
DISTI #
7208L20JG
|
Avnet Silica | 64K x 9 AsyncFIFO, 5.0V (Alt: 7208L20JG) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7208L20JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7208L20JG
Renesas Electronics Corporation
64K x 9 AsyncFIFO, 5.0V, PLCC32/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.9954 mm | |
Memory Density | 589824 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.4554 mm |
This table gives cross-reference parts and alternative options found for 7208L20JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7208L20JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7208L20J8 | PLCC-32, Reel | Integrated Device Technology Inc | 7208L20JG vs 7208L20J8 |
7208L20J | PLCC-32, Tube | Integrated Device Technology Inc | 7208L20JG vs 7208L20J |
IDT7208L20J8 | FIFO, 64KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7208L20JG vs IDT7208L20J8 |
IDT7208L20J | FIFO, 64KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7208L20JG vs IDT7208L20J |