Memory
7206FRPFB-20
Maxwell Technologies
Description: Bi-Directional FIFO, 16KX9, 20ns, Asynchronous, CMOS, LDFP-28

Overview of 7206FRPFB-20 by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7206FRPFB-20 by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7206FRPFB-20 by Maxwell Technologies

7206FRPFB-20
Maxwell Technologies
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Part Package Code
DFP
Package Description
LDFP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Cycle Time
30 ns
JESD-30 Code
R-XDFP-F28
Length
18.288 mm
Memory Density
147456 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
3.937 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.414 mm
Want to compare parts?
  1. 7206FRPFB-20
    Maxwell Technologies
    Bi-Directional FIFO, 16KX9, 20ns, Asynchronous, CMOS, LDFP-28
    VS

Alternate Parts for 7206FRPFB-20

This table gives cross-reference parts and alternative options found for 7206FRPFB-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7206FRPFB-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7206FRPFS-20 Bi-Directional FIFO, 16KX9, 20ns, Asynchronous, CMOS, LDFP-28 Maxwell Technologies 7206FRPFB-20 vs 7206FRPFS-20
7206FRPFE-20 Bi-Directional FIFO, 16KX9, 20ns, Asynchronous, CMOS, LDFP-28 Maxwell Technologies 7206FRPFB-20 vs 7206FRPFE-20
Part Number Description Manufacturer Compare
MMDP-672061HV-15-E FIFO, 16KX9, 15ns, Asynchronous Microchip Technology Inc 7206FRPFB-20 vs MMDP-672061HV-15-E
SMDP-67206FV-15/883 FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation 7206FRPFB-20 vs SMDP-67206FV-15/883
5962D9317708VNC FIFO, 16KX9, 25ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v 7206FRPFB-20 vs 5962D9317708VNC
5962-9317701MZX FIFO, 16KX9, 50ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v 7206FRPFB-20 vs 5962-9317701MZX
MMDP-672061FV-30 FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation 7206FRPFB-20 vs MMDP-672061FV-30
5962-9317704QZX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation 7206FRPFB-20 vs 5962-9317704QZX
MMDP-67206FV-30/883 FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28 Microchip Technology Inc 7206FRPFB-20 vs MMDP-67206FV-30/883
5962-9317709QNX FIFO, 16KX9, 30ns, Asynchronous Microchip Technology Inc 7206FRPFB-20 vs 5962-9317709QNX
5962-9317709QNC FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v 7206FRPFB-20 vs 5962-9317709QNC
5962D9317704VNX FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 Teledyne e2v 7206FRPFB-20 vs 5962D9317704VNX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7206FRPFB-20 by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7206FRPFB-20 by Maxwell Technologies

Select Manufacturer
Which Manufacturer of 7206FRPFB-20 would you like to use for your alert(s)?
  • Please alert me when 7206FRPFB-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7206FRPFB-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7206FRPFB-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7206FRPFB-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7206FRPFB-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7206FRPFB-20 by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: