Memory
7204L50TP
Description: PDIP-28, Tube

Overview of 7204L50TP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7204L50TP Renesas Electronics Corporation 4K x 9 AsyncFIFO, 5.0V

CAD Models for 7204L50TP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7204L50TP by Integrated Device Technology Inc

7204L50TP
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PDIP
Package Description
PLASTIC, DIP-28
Pin Count
28
Manufacturer Package Code
PT28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
15 MHz
Cycle Time
65 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.671 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 7204L50TP
    Integrated Device Technology Inc
    PDIP-28, Tube
    VS

Alternate Parts for 7204L50TP

This table gives cross-reference parts and alternative options found for 7204L50TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L50TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7204S50TDB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc 7204L50TP vs 7204S50TDB
IDT7204S50TP FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 Rochester Electronics LLC 7204L50TP vs IDT7204S50TP
IDT7204S50TD FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc 7204L50TP vs IDT7204S50TD
7204L50TPB FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7204L50TP vs 7204L50TPB
IDT7204L50TD FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC 7204L50TP vs IDT7204L50TD
7204S50TP FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc 7204L50TP vs 7204S50TP
7204L50TDB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7204L50TP vs 7204L50TDB
IDT7204L50TDB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc 7204L50TP vs IDT7204L50TDB
IDT7204S50TP FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 7204L50TP vs IDT7204S50TP
IDT7204L50TD FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc 7204L50TP vs IDT7204L50TD
Part Number Description Manufacturer Compare
IDT7204L50JG8 FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7204L50TP vs IDT7204L50JG8
IDT72045S50LB FIFO, 8KX18, 50ns, Asynchronous, CQCC52, LCC-52 Integrated Device Technology Inc 7204L50TP vs IDT72045S50LB
IDT7204S50SO FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 Rochester Electronics LLC 7204L50TP vs IDT7204S50SO
IDT7204L50TCB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 7204L50TP vs IDT7204L50TCB
7204L50TD FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7204L50TP vs 7204L50TD
IDT7204L50PDG FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7204L50TP vs IDT7204L50PDG
IDT7204L50LB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 7204L50TP vs IDT7204L50LB
7204L50SO SOIC-28, Tube Integrated Device Technology Inc 7204L50TP vs 7204L50SO
IDT7204L50DG FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 7204L50TP vs IDT7204L50DG
IDT7204L50TDG FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 7204L50TP vs IDT7204L50TDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7204L50TP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7204L50TP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7204L50TP would you like to use for your alert(s)?
  • Please alert me when 7204L50TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7204L50TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7204L50TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7204L50TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7204L50TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7204L50TP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: