Part Details for 7203L1D8AW1PE by C&K
Overview of 7203L1D8AW1PE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7203L1D8AW1PE
7203L1D8AW1PE CAD Models
7203L1D8AW1PE Part Data Attributes
|
7203L1D8AW1PE
C&K
Buy Now
Datasheet
|
Compare Parts:
7203L1D8AW1PE
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.64 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.225 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.4 inch | |
Terminal Material | COPPER ALLOY |
Alternate Parts for 7203L1D8AW1PE
This table gives cross-reference parts and alternative options found for 7203L1D8AW1PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203L1D8AW1PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203L1PYAW1GE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1PYAW1GE22 |
7203L1YAW4RE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1YAW4RE2 |
7203L1D8AW1RE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1D8AW1RE22 |
7203L1PY3AW1RE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1PY3AW1RE22 |
7203L1PY3AW1BE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1PY3AW1BE |
7203L1PDAW4RES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1PDAW4RES2 |
7203L1PD9AW1GES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1PD9AW1GES |
7203L1PY3AW4BE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1PY3AW4BE2 |
7203L1D9AW4RES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1D9AW4RES2 |
7203L1PYAW4BE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PE vs 7203L1PYAW4BE22 |